RS Better World

Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module, Floor, 60mA

小計(1 件)*

HK$1,614.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,614.30

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
193-4691
製造零件編號:
3SU1400-2EA10-6AA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Interface Module

Wire Size

26AWG

Current

60mA

Number of Contacts

2

Mount Type

Floor

Voltage

30V

Minimum Operating Temperature

-25°C

Cable CSA

20AWG, 26AWG

Maximum Operating Temperature

70°C

Depth

32.5mm

Width

25.9mm

Standards/Approvals

SIL3, CAT4, SILCL3

Length

54.6mm

Better World Product

Yes

Better World Claim

Extended Product Life, Low Carbon Manufacture

Series

SIRIUS ACT 3SU1

COO (Country of Origin):
CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.

An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.

Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.

As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.

The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。