RS Better World
Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module, Plate, 60mA
- RS庫存編號:
- 193-2727
- 製造零件編號:
- 3SU1400-1EA10-4AA0
- 製造商:
- Siemens
小計(1 件)*
HK$3,421.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,421.60 |
* 參考價格
- RS庫存編號:
- 193-2727
- 製造零件編號:
- 3SU1400-1EA10-4AA0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Interface Module | |
| Current | 60mA | |
| Number of Contacts | 2 | |
| Mount Type | Plate | |
| Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Cable CSA | 0.5mm² | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | CAT4, CE, EAC, SFF99%, SILCL3, SIL3 | |
| Depth | 66.9mm | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Length | 42mm | |
| Better World Product | Yes | |
| Series | SIRIUS ACT 3SU1 | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Interface Module | ||
Current 60mA | ||
Number of Contacts 2 | ||
Mount Type Plate | ||
Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Cable CSA 0.5mm² | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals CAT4, CE, EAC, SFF99%, SILCL3, SIL3 | ||
Depth 66.9mm | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Length 42mm | ||
Better World Product Yes | ||
Series SIRIUS ACT 3SU1 | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
AS-Interface module, 2 safe inputs, black, insulation displacement system, for front plate mounting
相关链接
- Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 3-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series 2-Contact Interface Module 60mA
- Siemens SIRIUS ACT 3SU1 Series Interface Module 100mA
- Siemens SIRIUS ACT 3SU1 Series 8-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 7-Contact Interface Module 150mA
- Siemens SIRIUS ACT 3SU1 Series 6-Contact Interface Module 100mA
- Siemens SIRIUS ACT 3SU1 Series 6-Contact Interface Module Plate, 100mA