Siemens N 148 Series Interface Module, DIN Rail

小計(1 件)*

HK$2,679.20

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,679.20

* 參考價格

RS庫存編號:
287-8582
製造零件編號:
N 148/23 / 5WG1148-1AB23
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Interface Module

Mount Type

DIN Rail

Voltage

24V ac

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

45°C

Width

36mm

Standards/Approvals

CE, EAC

Depth

60mm

Series

N 148

不適用

COO (Country of Origin):
RO

Siemens N 148 Series Interface Module, 36mm Width, 24V AC Voltage - N 148/23 / 5WG1148-1AB23


This Interface module provides a Compact DIN-rail mounted solution for signal interfacing within industrial control installations. It operates from a 24V AC supply and is intended for use in automation and electrical systems where a small-profile, rail-mounted module simplifies wiring and panel layout.

Features and Benefits:


• Rated for operation up to +45°C ensuring continuous use in warm environments
• Operational down to -5°C enabling reliable cold-start performance
• Accepts 24V AC supply for compatibility with common control voltages
• Mounts on standard DIN rail for quick installation and removal
• Conforms to CE and EAC standards supporting cross-border deployments
• Narrow 36mm width for high-density panel installations

Applications


• Suitable for signal isolation in factory automation racks
• Ideal for control panels requiring Compact DIN-rail modules
• Used with industrial machinery PLC input/output extensions
• Can be used for retrofit projects where space is restricted

What mounting method does it use for panel integration?


It attaches to a DIN rail enabling tool-free snapping and easy replacement during maintenance.

What environmental temperatures can I plan for during installation?


It functions correctly between -5°C and +45°C, allowing placement in typical indoor control cabinets.

Which approvals indicate suitability for international use?


It carries CE and EAC approvals, indicating compliance with relevant regional regulatory requirements.

How does the depth affect cabinet design?


With a depth of 60mm it allows adequate clearance planning behind the rail for wiring and adjacent components.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。