小計(1 件)*
HK$4,592.97
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,592.97 |
* 參考價格
- RS庫存編號:
- 305-0777
- 製造零件編號:
- M15190241603
- 製造商:
- Finder
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Product Type | Interface Module | |
| Depth | 85mm | |
| Length | 287mm | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Product Type Interface Module | ||
Depth 85mm | ||
Length 287mm | ||
- COO (Country of Origin):
- FR
Finder Interface Module, 287mm Length, 85mm Depth - M15190241603
This interface module is an essential component for industrial automation, specifically designed for DIN rail installation. With dimensions of 287 x 85 x 64 mm, it provides a compact and effective solution for integrating electrical interfaces and modular systems. This device ensures seamless communication between various industrial automation components, making it ideal for complex electrical setups.
Features & Benefits
• Enhances communication between different industrial devices
• Designed for durability and robustness in demanding environments
• Simplifies the integration of relays and electrical components
• Facilitates modular interface systems for flexible configurations
• Supports streamlined operations in automated settings
Applications
• Used with automation equipment for effective control processes
• Utilised in relay integration within control panels
• Ideal for connecting multiple industrial devices efficiently
• Used in modular systems in complex electrical setups
What are the key advantages of using this module in automation setups?
This device simplifies communication across various automation devices and allows for easy integration of relays, streamlining control processes and enhancing operational efficiency.
How does the design of this module aid in reducing installation time?
Its DIN rail mounting type enables quick and straightforward installation, eliminating the need for complex mounting solutions, which significantly reduces setup time in control panels or automation environments.
Can this module help in managing different voltage levels within a system?
Yes, it effectively facilitates communication and control between devices operating at different voltage levels, ensuring coherent operation across a variety of components in an electrical system.
相关链接
- Finder Interface Module
- Finder Interface Module, DIN Rail
- Finder Interface Relay Module
- Finder 38.51 Series Interface Relay Module 12V Coil, SPDT
- Finder 38.61 Series Interface Relay Module 12V Coil, SPDT
- Finder 38.51 Series Interface Relay Module 24V Coil, SPDT
- Finder 38.51 Series Interface Relay Module 48V Coil, SPDT
- Finder 38 Series Interface Relay Module 230V ac Coil, SPDT