DiodesZetex 8-Channel I/O Expander I2C TQFN 16, PI4IOE5V9554ALEX
- RS庫存編號:
- 216-275
- 製造零件編號:
- PI4IOE5V9554ALEX
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$11.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$11.40 |
| 10 - 99 | HK$10.30 |
| 100 - 499 | HK$9.50 |
| 500 - 999 | HK$8.90 |
| 1000 + | HK$7.90 |
* 參考價格
- RS庫存編號:
- 216-275
- 製造零件編號:
- PI4IOE5V9554ALEX
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 8 | |
| Package Type | TQFN | |
| Interface Type | I2C | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 250°C | |
| Series | PI4IOE5V641 | |
| Standards/Approvals | TP TC 019:2011, EN ISO 21420:2020, EN 511:2006, EN 407:2020, EN 388:2016+A1:2018 | |
| Length | 290mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type I/O Expander | ||
Number of I/O Channels 8 | ||
Package Type TQFN | ||
Interface Type I2C | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Operating Temperature 250°C | ||
Series PI4IOE5V641 | ||
Standards/Approvals TP TC 019:2011, EN ISO 21420:2020, EN 511:2006, EN 407:2020, EN 388:2016+A1:2018 | ||
Length 290mm | ||
Automotive Standard No | ||
The DiodesZetex I/O Expander provide 8 bits of general purpose parallel input/output expansion for I2C-bus/SMBus applications. The device includes features such as higher driving capability, 5V tolerance, lower power supply, individual I/O configuration, and smaller packaging. It provides a simple solution when additional I/O is required for ACPI power switches, sensors, push buttons, LEDs, fans, etc.
Polarity inversion register
Active low interrupt output
Low current consumption
0Hz to 400KHz clock frequency
Power on reset
ESD protection
相关链接
- DiodesZetex 8-Channel I/O Expander I2C TQFN 16, PI4IOE5V9554ALEX
- DiodesZetex 16-Channel I/O Expander I2C TQFN 24, PI4IOE5V6416ZDEX
- DiodesZetex 48-Channel I/O Expander TQFN 56, PI4IOE5V96248ZLEX
- Microchip 16-Channel I/O Expander I2C QFN 24, MCP23018T-E/MJ
- Microchip 16-Channel I/O Expander I2C SSOP 24, MCP23018T-E/SS
- Microchip 8-Channel I/O Expander I2C SOIC 18, MCP23009-E/SO
- Microchip 16-Channel I/O Expander I2C SPDIP 28, MCP23S18-E/SP
- Microchip 16-Channel I/O Expander I2C SOIC 28, MCP23018T-E/SO