DiodesZetex 48-Channel I/O Expander TQFN 56, PI4IOE5V96248ZLEX
- RS庫存編號:
- 216-320
- 製造零件編號:
- PI4IOE5V96248ZLEX
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$21.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1,852 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$21.20 |
| 10 - 99 | HK$19.10 |
| 100 - 499 | HK$17.60 |
| 500 + | HK$16.30 |
* 參考價格
- RS庫存編號:
- 216-320
- 製造零件編號:
- PI4IOE5V96248ZLEX
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 48 | |
| Package Type | TQFN | |
| Clock Frequency | 1MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 56 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 0.75mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type I/O Expander | ||
Number of I/O Channels 48 | ||
Package Type TQFN | ||
Clock Frequency 1MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 56 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 0.75mm | ||
Length 7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The DiodesZetex General purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus I2C-bus and is a part of the Fast mode Plus family. It supports high I2C bus drive so that many more devices can be on the bus without the need for bus buffers, high total package sink capacity that supports having all 25 mA LEDs on at the same time and more device addresses are available to allow many more devices on the bus without address conflicts.
1 MHz I2C-bus interface
Compliant with the I2C-bus Fast and Standard modes
SDA with 30 mA sink capability for 4000 pF buses
Latched outputs with 25 mA sink capability for directly driving LEDs
Total package sink capability of 1200 mA
Active LOW open drain interrupt output
Low standby current
64 programmable slave addresses using 3 address pins
ESD protection
相关链接
- DiodesZetex 8-Channel I/O Expander I2C TQFN 16, PI4IOE5V9554ALEX
- DiodesZetex 16-Channel I/O Expander I2C TQFN 24, PI4IOE5V6416ZDEX
- NXP I/O Expander TSSOP 20112
- Microchip 16-Channel I/O Expander SPDIP 28
- Microchip 16-Channel I/O Expander SSOP 28
- Microchip 16-Channel I/O Expander SOIC 28
- Microchip 16-Channel I/O Expander SPDIP 28, MCP23016-I/SP
- Microchip 16-Channel I/O Expander SOIC 16, MCP23016T-I/SO