NXP 2-Channel I/O Expander SO 8, PCA9306D,118
- RS庫存編號:
- 219-4614
- 製造零件編號:
- PCA9306D,118
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加12500件可節省HK$900.00
查看批量定價選項小計(1 卷,共 2500 件)*
HK$9,062.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 2500 - 10000 | HK$3.625 | HK$9,062.50 | - |
| 12500 + | HK$3.553 | HK$8,882.50 | HK$900.00 |
* 參考價格
- RS庫存編號:
- 219-4614
- 製造零件編號:
- PCA9306D,118
- 製造商:
- NXP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Product Type | I/O Expander | |
| Number of I/O Channels | 2 | |
| Package Type | SO | |
| Clock Frequency | 400kHz | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 600mV | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Series | PCA9306 | |
| Length | 5mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Product Type I/O Expander | ||
Number of I/O Channels 2 | ||
Package Type SO | ||
Clock Frequency 400kHz | ||
Mount Type Surface | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 600mV | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Series PCA9306 | ||
Length 5mm | ||
Automotive Standard No | ||
The NXP PCA9306 is a dual bidirectional I2C bus and SMBus voltage level translator with an enable (EN) input, and is operational from 1.0 V to 3.6 V.The PCA9306 is not a bus buffer like the PCA9509 or PCA9517A that provide both level translation and physically isolates the capacitance to either side of the bus when both sides are connected.
Lock-up free operation
Flow through pinout for ease of printed-circuit board trace routing