小計(1 件)*
HK$14,067.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$14,067.10 |
* 參考價格
- RS庫存編號:
- 426-206
- 製造零件編號:
- IZF31-P-BYU
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Sub Type | Fan Ioniser | |
| Product Type | Ioniser | |
| Voltage | 125V | |
| Depth | 40mm | |
| Maximum Air Flow | 4.4m³/min | |
| Height | 110mm | |
| Number of Fans | 1 | |
| Width | 142mm | |
| Plug Type | PNP output | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD STM3.1, CE, cUL (EMC 2014/30/EC) | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Sub Type Fan Ioniser | ||
Product Type Ioniser | ||
Voltage 125V | ||
Depth 40mm | ||
Maximum Air Flow 4.4m³/min | ||
Height 110mm | ||
Number of Fans 1 | ||
Width 142mm | ||
Plug Type PNP output | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD STM3.1, CE, cUL (EMC 2014/30/EC) | ||
- COO (Country of Origin):
- JP
The SMC Ionizer, Fan Type is designed to effectively neutralize static charges in a variety of environments. It features an air flow adjustment function for customizable ionization levels, allowing for optimal performance based on specific needs. Additionally, the ionizer is equipped with a signal output for emitter contamination detection, ensuring maintenance needs are promptly identified for consistent and reliable operation.
Slim design