小計(1 件)*
HK$4,881.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月16日 起發貨
- 加上 6 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,881.50 |
* 參考價格
- RS庫存編號:
- 126-0265
- 製造零件編號:
- IZF10-P
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 24V | |
| Depth | 46mm | |
| Height | 121mm | |
| Maximum Air Flow | 0.66m³/min | |
| Width | 96mm | |
| Number of Fans | 1 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 24V | ||
Depth 46mm | ||
Height 121mm | ||
Maximum Air Flow 0.66m³/min | ||
Width 96mm | ||
Number of Fans 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
SMC Ioniser, 0.66m³/m inches Maximum Air Flow, 24V Voltage - isF10-P
This ioniser is a Compact device designed to neutralise static charge in industrial settings. It operates from a 24V supply and is intended for use where controlled ion generation is required to protect sensitive electronic or mechanical processes. The unit has a small footprint and integrates a single axial fan to support airflow for charge neutralisation.
Features and Benefits:
• Maximum airflow 0.66 m3/min supports effective ion distribution
• Single-fan configuration reduces moving-part complexity
• RoHS alignment minimises hazardous substance content
• Operates from 24V for straightforward system integration
• Precision design delivers consistent ion output for ESD control
• Single-fan configuration reduces moving-part complexity
• RoHS alignment minimises hazardous substance content
• Operates from 24V for straightforward system integration
• Precision design delivers consistent ion output for ESD control
Applications
• Suitable for static removal during electronics assembly processes
• Ideal for use on production lines in automation systems
• Used with inspection stations handling delicate electrical components
• Can be used for static control in mechanical assembly areas
• Ideal for use on production lines in automation systems
• Used with inspection stations handling delicate electrical components
• Can be used for static control in mechanical assembly areas
What electrical supply is required for operation?
It requires a 24V supply for normal operation and integration into control systems.
How does the unit assist with ESD-sensitive workflows?
The device produces ions and uses a fan-driven airstream to disperse them, reducing surface charge on components.
What approvals relate to material composition?
The construction conforms to RoHS criteria limiting specific hazardous substances.
How Compact is the device for space-constrained installations?
The units external width is 96mm and height is 121 mm, allowing installation where space is limited.
What mounting or installation considerations affect airflow performance?
Positioning should ensure unobstructed intake and discharge to maintain the specified 0.66 m3/min airflow for effective neutralisation.