小計(1 件)*
HK$6,992.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 15 件從 2026年11月16日 起發貨
- 加上 18 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,992.20 |
* 參考價格
- RS庫存編號:
- 426-208
- 製造零件編號:
- IZG10-0802-01
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Sub Type | Ionized Air Gun | |
| Product Type | Ionising Air Gun | |
| Voltage | 24V | |
| Offset Voltage | ±10 V | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD STM3.1, CE, optional OSHA1910.242b with bypass nozzle, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Sub Type Ionized Air Gun | ||
Product Type Ionising Air Gun | ||
Voltage 24V | ||
Offset Voltage ±10 V | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD STM3.1, CE, optional OSHA1910.242b with bypass nozzle, RoHS | ||
- COO (Country of Origin):
- JP
SMC Ionising Air Gun, 24V Supply Voltage, EN 61340-5-1 Compliant - isG10-0802-01
This ionising Air gun is a handheld device designed to remove electrostatic charge from components and surfaces in industrial environments. It operates from a low-voltage supply and is intended for use where control of static is required during handling, assembly or cleaning tasks in automation, electronics and mechanical workflows.
Features and Benefits:
• ±10V offset voltage ensures controlled ion balance for static neutralisation
• 24V operation allows integration with standard low-voltage plant supplies
• Conforms to EN 61340-5-1 for ESD protective environments compliance
• Meets ANSI/ESD STM3.1 for surface charge decay performance
• Optional OSHA1910.242b bypass nozzle provides targeted Air delivery
• RoHS adherence supports restriction of hazardous substances
• 24V operation allows integration with standard low-voltage plant supplies
• Conforms to EN 61340-5-1 for ESD protective environments compliance
• Meets ANSI/ESD STM3.1 for surface charge decay performance
• Optional OSHA1910.242b bypass nozzle provides targeted Air delivery
• RoHS adherence supports restriction of hazardous substances
Applications
• Suitable for static removal during electronic component assembly
• Ideal for electrostatic discharge control in automation lines
• Used for cleaning charged surfaces prior to soldering or coating
• Can be used for static elimination on mechanical parts during inspection
• Ideal for electrostatic discharge control in automation lines
• Used for cleaning charged surfaces prior to soldering or coating
• Can be used for static elimination on mechanical parts during inspection
What electrical supply is required to operate it?
It requires a 24V supply compatible with standard industrial low-voltage systems for safe operation.
How does it perform in regulated ESD workstations?
It meets EN 61340-5-1 and ANSI/ESD STM3.1 standards, making it appropriate for controlled ESD environments where surface charge management is necessary.
Is there an option for concentrated airflow?
An optional bypass nozzle is available to provide a focused Air stream when localised ionised Air is needed.
Are there material or substance restrictions in its manufacture?
The unit complies with RoHS, indicating restricted use of certain hazardous materials in its construction.
相关链接
- SMC Hand Switch, Ionising Air Gun
- SMC HV Gun, Ionising Air Gun for use with Adapter
- SMC HV Gun, Ionising Air Gun for use with Ionisers
- Desco Europe ±35 V Hand Gun, Ionising Air Gun
- SCS ±30 V Type G US Ionized Air Gun, Ioniser
- Desco Europe ±50 V Fixed Nozzle, Ionising Air Gun
- SMC Blow Gun Nozzle Blow Gun Air Nozzle, 10 bar
- SMC 10 bar Blow Gun, 1/4 in Rc Air Inlet (BSP)