Desco Europe ±50 V Fixed Nozzle, Ionising Air Gun
- RS庫存編號:
- 684-2967
- 製造零件編號:
- CWE-21343
- 製造商:
- Desco Europe
小計(1 件)*
HK$11,912.30
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$11,912.30 |
* 參考價格
- RS庫存編號:
- 684-2967
- 製造零件編號:
- CWE-21343
- 製造商:
- Desco Europe
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Desco Europe | |
| Product Type | Ionising Air Gun | |
| Sub Type | Fixed Nozzle | |
| Voltage | 220V ac | |
| Offset Voltage | ±50 V | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | ANSI/ESD S3.1, ANSI/ESD S20.20, RoHS, EN 61340-5-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Desco Europe | ||
Product Type Ionising Air Gun | ||
Sub Type Fixed Nozzle | ||
Voltage 220V ac | ||
Offset Voltage ±50 V | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals ANSI/ESD S3.1, ANSI/ESD S20.20, RoHS, EN 61340-5-1 | ||
- COO (Country of Origin):
- US
Ion Python Controller, Air Nozzle
Eliminates ElectroStatic Attraction (ESA) by blowing particles off products
Adjustable balance for flexibility in use
Optional pin-point nozzle tip included for directing air stream to a localised area
Replaceable air filter keeps air free of contaminants
Adjustable 5 → 100 psi air pressure
Foot pedal controls for hands-free operation
Additional required accessories are UK power cord 426-373 , European power cord 305-784
Note
Power Cord to be purchased separately
相关链接
- Desco Europe ±35 V Hand Gun, Ionising Air Gun
- SMC ±10 V Ionized Air Gun, Ionising Air Gun
- SMC HV Gun, Ionising Air Gun for use with Ionisers
- SMC Hand Switch, Ionising Air Gun
- SMC HV Gun, Ionising Air Gun for use with Adapter
- Desco Europe Surface ESD Tester
- Desco Europe ESD Earth Bonding Box
- Desco Europe 120ml Dissipative Bottle Bottle