SMC ±30 V IZS/IZF Ionizer, Ioniser

小計(1 件)*

HK$14,663.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,663.90

* 參考價格

RS庫存編號:
655-605
製造零件編號:
IZS41-640P-06B
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Ioniser

Sub Type

IZS/IZF Ionizer

Voltage

24V

Offset Voltage

±30 V

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC Ionizer designed to effectively neutralize static electricity in a variety of industrial applications. Equipped with a compact, user-friendly design, it is capable of providing reliable ionization over a wide area, improving efficiency in environments such as assembly lines, packaging, and electronics manufacturing. It features a precision air discharge system, which ensures uniform ion distribution, and is equipped with an easy-to-operate control panel for adjusting ion balance and output.

With fastening element

Dual AC

PNP input and output

CE and RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。