SMC 30 V Ionizer, Ioniser

小計(1 件)*

HK$14,459.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$14,459.80

* 參考價格

RS庫存編號:
237-3459
製造零件編號:
IZS40-340C-06B
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Sub Type

Ionizer

Product Type

Ioniser

Addressable

No

Voltage

30V

Depth

30mm

Offset Voltage

30 V

Height

105mm

Width

340mm

EN 61340-5-1 Compliant

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC IZS40 series bar ionizers generate a curtain of static eliminating ions effective for a distance up to 2000mm / 6.5 ft. The family includes the standard IZS40 model, the IZS41 with feedback or auto balance sensor and rapid static. It used with low amplitude ion generation for sensitive electronics. In this needle cartridges are easily removed without tools for cleaning or end-of-life replacement.

High speed or energy saving cartridges in tungsten or single crystal silicon

Operation panel features multiple setting controls and diagnostic LEDs

2 models with remote control capability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。