SMC, Ioniser

小計(1 件)*

HK$6,833.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 11 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,833.30

* 參考價格

RS庫存編號:
270-2925
製造零件編號:
IZF10-LP-ZB
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Ioniser

Standards/Approvals

CE Marked, RoHS Compliant

COO (Country of Origin):
JP

SMC Ioniser, CE Approval, ROHS Compliant - isF10-LP-ZB


This ioniser is a Compact electrostatic device intended to neutralise static charges in controlled environments. Designed by SMC, it serves as an anti‑static tool for workstations and production lines where electrostatic control is required. The unit meets recognised European environmental and safety standards, making it suitable for use in environments with regulatory expectations.

Features and Benefits:


• CE‑approved construction ensuring conformity with EU directives
• RoHS‑compliant materials reducing hazardous substance content
• High‑efficiency static control for sensitive manufacturing processes
• Suitable for integration with existing automation systems
• Designed to support cleanroom‑compatible static elimination

Applications


• Suitable for static control on electronics assembly lines
• Ideal for use in cleanroom component handling areas
• Used for electrostatic mitigation during mechanical assembly
• Can be used for protection in automated pick‑and‑place stations

What approvals indicate suitability for regulated environments?


It carries CE marking which indicates conformity with applicable EU directives and RoHS compliance restricting certain hazardous materials.

How does it fit into automated production setups?


The unit is intended for integration with factory automation systems and can be positioned to neutralise charge at process points without altering line architecture.

What operational role does it serve in electronics manufacturing?


It functions as an electrostatic ioniser to reduce charge accumulation on components and assemblies during handling, helping to prevent ESD‑related faults.

Are there indications of manufacturer origin for procurement?


The device is produced by SMC, providing a clear source for sourcing and parts enquiries.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。