MOXA AIG-501 4 Port IoT Gateway, RS485, RS422, RS232

暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。

替代產品

該產品我們目前不提供。 這是我們推薦的替代產品。

RS庫存編號:
620-699
製造零件編號:
AIG-501-T-AZU-LX
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

CPU Technology

Intel Atom E3845

Product Type

IoT Gateway

System Memory Capacity

4GB

System Memory Type

DDR3L

Operating System

Linux

Series

AIG-501

Media Interfaces

WiFi, USB

COM Port Type

RS485, RS422, RS232

On Board I/O

4 DI, 4 DO

Minimum Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Voltage

36V

Maximum Operating Temperature

70°C

Standards/Approvals

EN 55032/35, EN 300 328, WEEE, Class I Division 2, EN 301 908-1, IEC 61000-4-2/3/4/5/6/8, CRoHS, RED, PTCRB, RoHS, CISPR 32, EN 62368-1, EN 301 893, RCM, EN 303 413, Verizon, UL 62368-1, Telcordia (Bellcore) Standard TR/SR, NCC, ATEX, EN 301 489-1/17/19/52, EN 61000-6-2/-6-4, EN 62311, EN 301 511, FCC Part 15B Class A, AT&T

Number of Communication Ports

4

COO (Country of Origin):
TW
The Moxa Europe Advanced IIoT gateways are designed for industrial IoT applications, particularly for distributed and unmanned sites operating in harsh environments. These gateways support Modbus RTU and TCP master or client protocols, enabling effortless data collection from Modbus devices. The AIG-501 comes preloaded with Azure IoT Edge software, offering seamless integration for secure, reliable sensor-to-cloud connectivity and efficient data acquisition and device management through the Azure Cloud platform. With the ThingsPro Proxy utility, device provisioning becomes simple and efficient. The robust OTA functionality ensures safe software upgrades without system failures, while the Secure Boot feature protects against malicious software injection during the boot-up process.

Supports data buffering using store and forward and datalogger

Provides robust OTA function to prevent system failure during software upgrades

Equipped with Secure Boot to prevent malicious software-injection attacks

LTE Cat. 4 US, EU, and APAC models available

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。