MOXA AIG-302 2 Port IoT Gateway, RS422, RS232, RS485
- RS庫存編號:
- 620-694
- 製造零件編號:
- AIG-302-T-AZU-LX
- 製造商:
- MOXA
小計(1 件)*
HK$14,113.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2026年12月14日 起裝運發貨
- 加上 2 件從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$14,113.00 |
* 參考價格
- RS庫存編號:
- 620-694
- 製造零件編號:
- AIG-302-T-AZU-LX
- 製造商:
- MOXA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MOXA | |
| CPU Technology | Armv7 Cortex-A7 dual-core 1 GHz | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 2GB | |
| System Memory Type | DDR3L | |
| Series | AIG-302 | |
| Operating System | Linux | |
| Media Interfaces | WiFi, USB | |
| COM Port Type | RS422, RS232, RS485 | |
| On Board I/O | 4 DO, 4 DI | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 61000-4-2/3/4/5/6/8, AT&T, CISPR 32, EN 303 413, Class I Division 2, RoHS, EN 61000-6-2/-6-4, NCC, ATEX, FCC Part 15B Class A, EN 62368-1, Verizon, RCM, EN 62311, RED EN 301 489-1/19/52, KC, UL 62368-1, EN 301 908-1, WEEE, PTCRB, TELEC, EN 55032/35, CRoHS | |
| Number of Communication Ports | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 MOXA | ||
CPU Technology Armv7 Cortex-A7 dual-core 1 GHz | ||
Product Type IoT Gateway | ||
System Memory Capacity 2GB | ||
System Memory Type DDR3L | ||
Series AIG-302 | ||
Operating System Linux | ||
Media Interfaces WiFi, USB | ||
COM Port Type RS422, RS232, RS485 | ||
On Board I/O 4 DO, 4 DI | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 61000-4-2/3/4/5/6/8, AT&T, CISPR 32, EN 303 413, Class I Division 2, RoHS, EN 61000-6-2/-6-4, NCC, ATEX, FCC Part 15B Class A, EN 62368-1, Verizon, RCM, EN 62311, RED EN 301 489-1/19/52, KC, UL 62368-1, EN 301 908-1, WEEE, PTCRB, TELEC, EN 55032/35, CRoHS | ||
Number of Communication Ports 2 | ||
- COO (Country of Origin):
- TW
The Moxa Europe Advanced IIoT gateways connect Modbus RTU, ASCII, and TCP devices to platforms such as Azure cloud and MQTT. The gateways support the Modbus TCP server mode, enabling simultaneous transmission of data to cloud platforms and your local SCADA system.
Built-in network traffic monitoring and diagnostic tool for easy troubleshooting
Provides robust OTA function to prevent system failure during software upgrades
Equipped with Secure Boot to prevent malicious software-injection attacks
相关链接
- MOXA AIG-302 2 Port IoT Gateway RS422, RS232
- MOXA AIG-302 2 Port IoT Gateway RS485, RS232
- MOXA AIG-301 2 Port IoT Gateway RS232, RS422
- MOXA AIG-301 2 Port IoT Gateway RS232, RS485
- MOXA AIG-301 2 Port IoT Gateway RS422, RS232
- MOXA AIG-501 4 Port IoT Gateway RS422, RS232
- MOXA AIG-501 4 Port IoT Gateway RS232, RS422
- MOXA AIG-501 4 Port IoT Gateway RS485, RS232