MOXA AIG-302 2 Port IoT Gateway, RS422, RS485, RS232

小計(1 件)*

HK$20,875.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年4月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$20,875.70

* 參考價格

RS庫存編號:
620-693
製造零件編號:
AIG-302-T-AP-AZU-LX
製造商:
MOXA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MOXA

Product Type

IoT Gateway

CPU Technology

Armv7 Cortex-A7 dual-core 1 GHz

System Memory Capacity

2GB

System Memory Type

DDR3L

Operating System

Linux

Series

AIG-302

Media Interfaces

WiFi, USB, Ethernet

COM Port Type

RS422, RS485, RS232

On Board I/O

4 Digital Output, 4 Digital Input

Minimum Operating Temperature

-40°C

Minimum Voltage

12V

Maximum Operating Temperature

85°C

Maximum Voltage

48V

Standards/Approvals

FCC Part 15B Class A, PTCRB, AT&T, UL 62368-1, KC, IEC 61000-4-2/3/4/5/6/8, TELEC, EN 61000-6-2/-6-4, EN 62368-1, ATEX, Class I Division 2, CISPR 32, NCC, EN 55032/35, RED EN 301 489-1/19/52, Verizon, EN 62311, EN 303 413, EN 301 908-1, CRoHS, RoHS, RCM, WEEE

Number of Communication Ports

2

COO (Country of Origin):
TW
The Moxa Europe Advanced IIoT gateways connect Modbus RTU, ASCII, and TCP devices to platforms such as Azure cloud and MQTT. The gateways support the Modbus TCP server mode, enabling simultaneous transmission of data to cloud platforms and your local SCADA system.

Built-in network traffic monitoring and diagnostic tool for easy troubleshooting

Provides robust OTA function to prevent system failure during software upgrades

Equipped with Secure Boot to prevent malicious software-injection attacks

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。