MikroElektronika Click Board 2 Port Intelligent Gateway
- RS庫存編號:
- 199-9716
- 製造零件編號:
- MIKROE-3739
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 199-9716
- 製造零件編號:
- MIKROE-3739
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Product Type | Intelligent Gateway | |
| Series | Click Board | |
| Standards/Approvals | No | |
| Number of Communication Ports | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Product Type Intelligent Gateway | ||
Series Click Board | ||
Standards/Approvals No | ||
Number of Communication Ports 2 | ||
The MikroElektronika MIKROE-3739 (Thingstream Click) is an IoT gateway click board with the Thingstream client SDK preinstalled. This enables the device to connect to the Thingstream global MQTT network and connectivity tools straight out of the box.
It enables easy and fast connectivity between device and cloud applications
It has low power mode
Also it includes simple serial interface for communication
相关链接
- MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- MikroElektronika MIKROE-924 Click Board MikroBus Click Board
- Seeed Studio 2 Port Intelligent Gateway, RJ45 Connector
- MikroElektronika CAN FD 3 Click TLE9251V Sensor Add-On Board for Gateway Modules, BCM MIKROE-3992
- MikroElektronika RNG Click MikroBus Click Board
- MikroElektronika WiFi 11 Click BW16 WiFi Development Board for Bluetooth Gateway, Industrial Wireless Control 5 GHz
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
- MikroElektronika NB IoT Click Development Board MIKROE-3294