ACPL-C799U-000E Broadcom Sigma-Delta Modulator, 8-Pin 6V SO-8
- RS庫存編號:
- 227-944
- 製造零件編號:
- ACPL-C799U-000E
- 製造商:
- Broadcom
小計(1 件)*
HK$45.20
訂單超過 HK$250.00 免費送貨
有庫存
- 913 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$45.20 |
* 參考價格
- RS庫存編號:
- 227-944
- 製造零件編號:
- ACPL-C799U-000E
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Sigma-Delta Modulator | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 5V | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Vos - Input Offset Voltage | 0.1 mV | |
| Isolation Voltage | 5000Vrms | |
| Isolation Type | Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CAN/CSA-C22.2 No. 62368-1, IEC/EN/DIN EN 60747-5-5, UL 1577 | |
| Series | ACPL-C799U | |
| Length | 6.807mm | |
| Height | 1.59mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Sigma-Delta Modulator | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 5V | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Vos - Input Offset Voltage 0.1 mV | ||
Isolation Voltage 5000Vrms | ||
Isolation Type Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CAN/CSA-C22.2 No. 62368-1, IEC/EN/DIN EN 60747-5-5, UL 1577 | ||
Series ACPL-C799U | ||
Length 6.807mm | ||
Height 1.59mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Broadcom 1 bit second order sigma delta modulator converts an analogue input signal into a high speed data stream with galvanic isolation based on optical coupling technology. It operates from a 5V power supply with dynamic range of 77 dB with an appropriate digital filter.
10 MHz internal clock
Internal reference voltage
3V to 5.5V wide supply range for digital interface
25 kVμs common mode transient immunity
相关链接
- ACPL-C877-000E Broadcom Sigma-Delta Modulator, 8-Pin 5.5V SO-8
- ACPL-782T-000E Broadcom Isolation Amplifier, 8-Pin 5.5V DIP-8
- ACPL-C790-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- ACPL-C87AT-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SOIC
- ACPL-C87B-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP
- ACPL-7900-000E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- ACPL-790B-000E Broadcom Isolation Amplifier, 8-Pin 5.5V PDIP
- ACPL-C870-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SSOP