Penta Arc Flash Navy, Tear Resistant, Anti-Static Arc Flash Jacket Non-Metallic Zipper with Flap, S 1 EA

小計(1 件)*

HK$1,382.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,382.70

* 參考價格

RS庫存編號:
188-8826
製造零件編號:
AFSIB-VES12-S
製造商:
Penta
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Penta

Product Type

Arc Flash Jacket

Size

S

Colour

Navy

Outer Material

Polyester, Cotton

Hooded

No

Series

Arc Flash

Closure Type

Non-Metallic Zipper with Flap

Standards/Approvals

IEC 61482-2:2009 (class 1 and ATPV 12 cal/cm²), EN ISO 11612:2015, EN ISO 11611:2007, EN 13034:2005+A1 2009, EN 1149-5:2008, A1+A2 class 1, A1A2B1C1E2F1

Number of Outer Pockets

2

Resistance Features

Tear Resistant, Anti-Static

豁免

COO (Country of Origin):
FR
Arc flash jacket and trousers Sibille Safe 12 cal/cm²

Use :

Protection against thermal effects of an electric arc.

Protection for electricians against risks associated with operation of electricity networks.

Fabric : 79% cotton, 20% polyester, 1% antistatic fibers, 300g/m²

Flame resistant and antistatic.

Colours : Navy blue and orange.

Easy to clean.

Durable and solid : tear and wear resistance.

For more convenience, this jacket and trousers set is also available as a coverall.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。