Penta Arc Flash Navy, Anti-Static Arc Flash Jacket Non-Metallic Zipper with Flap, M 1 EA
- RS庫存編號:
- 188-8827
- 製造零件編號:
- AFSIB-VES12-M
- 製造商:
- Penta
小計(1 件)*
HK$1,651.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 19 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,651.10 |
* 參考價格
- RS庫存編號:
- 188-8827
- 製造零件編號:
- AFSIB-VES12-M
- 製造商:
- Penta
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Penta | |
| Product Type | Arc Flash Jacket | |
| Size | M | |
| Colour | Navy | |
| Outer Material | Polyester, Cotton | |
| Hooded | No | |
| Series | Arc Flash | |
| Closure Type | Non-Metallic Zipper with Flap | |
| Standards/Approvals | A1A2B1C1E2F1, EN ISO 11612:2015, IEC 61482-2:2009 (class 1 and ATPV 12 cal/cm²), EN 1149-5:2008, EN 13034:2005+A1 2009, EN ISO 11611:2007, A1+A2 classe 1 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Anti-Static | |
| 選取全部 | ||
|---|---|---|
品牌 Penta | ||
Product Type Arc Flash Jacket | ||
Size M | ||
Colour Navy | ||
Outer Material Polyester, Cotton | ||
Hooded No | ||
Series Arc Flash | ||
Closure Type Non-Metallic Zipper with Flap | ||
Standards/Approvals A1A2B1C1E2F1, EN ISO 11612:2015, IEC 61482-2:2009 (class 1 and ATPV 12 cal/cm²), EN 1149-5:2008, EN 13034:2005+A1 2009, EN ISO 11611:2007, A1+A2 classe 1 | ||
Number of Outer Pockets 2 | ||
Resistance Features Anti-Static | ||
豁免
- COO (Country of Origin):
- FR
Arc flash jacket and trousers Sibille Safe 12 cal/cm²
Use :
Protection against thermal effects of an electric arc.
Protection for electricians against risks associated with operation of electricity networks.
Fabric : 79% cotton, 20% polyester, 1% antistatic fibers, 300g/m²
Flame resistant and antistatic.
Colours : Navy blue and orange.
Easy to clean.
Durable and solid : tear and wear resistance.
For more convenience, this jacket and trousers set is also available as a coverall.
相关链接
- Penta Arc Flash Navy L 1 EA
- Penta Arc Flash Navy Anti-Static Arc Flash Jacket Non-Metallic Zipper with Flap, XL 1 EA
- Penta Arc Flash Navy Anti-Static Arc Flash Jacket Non-Metallic Zipper with Flap, 2XL 1 EA
- Penta Arc Flash Navy Anti-Static Arc Flash Jacket Non-Metallic Zipper with Flap, S 1 EA
- Penta Arc Flash Coveralls, M
- Penta Navy Arc Flash Coveralls, XL
- Penta Navy Arc Flash Coveralls, S
- Penta Navy Arc Flash Coveralls, 2XL