Sioen Kaldvik 2, Arc Flash Arc Flash Jacket Zip, 2XL 1 EA
- RS庫存編號:
- 237-6871
- 製造零件編號:
- S101-KALDVIK-2XL
- 製造商:
- Sioen
小計(1 件)*
HK$2,436.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,436.80 |
* 參考價格
- RS庫存編號:
- 237-6871
- 製造零件編號:
- S101-KALDVIK-2XL
- 製造商:
- Sioen
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sioen | |
| Product Type | Arc Flash Jacket | |
| Size | 2XL | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | Kaldvik | |
| Resistance Features | Arc Flash | |
| Closure Type | Zip | |
| Standards/Approvals | EN 1149-5:2018, EN 13034:2005 + A1:2009 Type PB (6), EN 343:2019/Class 4-4-X, IEC 61482-2:2018 APC1 - ATPV 9.1 cal/cm², EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 13688:2013, EN ISO 11612:2015/A1 A2 B1 C1 E1 F1, EN ISO 11611:2015/Class 1 - A1 A2 | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| 選取全部 | ||
|---|---|---|
品牌 Sioen | ||
Product Type Arc Flash Jacket | ||
Size 2XL | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series Kaldvik | ||
Resistance Features Arc Flash | ||
Closure Type Zip | ||
Standards/Approvals EN 1149-5:2018, EN 13034:2005 + A1:2009 Type PB (6), EN 343:2019/Class 4-4-X, IEC 61482-2:2018 APC1 - ATPV 9.1 cal/cm², EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 13688:2013, EN ISO 11612:2015/A1 A2 B1 C1 E1 F1, EN ISO 11611:2015/Class 1 - A1 A2 | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
豁免
- COO (Country of Origin):
- MM
The SIOEN Kaldvik Hi-vis rain jacket that offers a very high level of protection, including ARC protection. The Kaldvik has many practical features like the possibility of attaching a hood (available separately), narrowing the sleeve ends, 1 chest pocket,
Exterior straight collar, provided for hood (hood available separately), zip closure under flap with touch & close fastening, 1 patched chest pocket, 2 patched pockets, 2 loops for gas detectors, round sleeves, sleeve narrowing by press studs, drawstring in hem, slide-in zipper system for extra ease of use, flame retardant reflective tape (50mm), back length 85 cm (L)
Interior unlined, 2 inside pockets, different linings/fleeces can be zipped in
Fabric SIOPOR® Excel 3-layer fabric dobby ripstop polyester fabric (& AST) + breathable FR PU + inherent FR knitting; ± 280 g/m²