Sioen Kaldvik 2, Arc Flash Arc Flash Jacket Zip, L 1 EA

小計(1 件)*

HK$2,436.80

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,436.80

* 參考價格

RS庫存編號:
237-6873
製造零件編號:
S101-KALDVIK-L
製造商:
Sioen
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Sioen

Product Type

Arc Flash Jacket

Size

L

Gender

Unisex

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Series

Kaldvik

Number of Inside Pockets

2

Standards/Approvals

IEC 61482-2:2018 APC1 - ATPV 9.1 cal/cm², EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 13688:2013, EN ISO 11612:2015/A1 A2 B1 C1 E1 F1, EN ISO 11611:2015/Class 1 - A1 A2, EN 343:2019/Class 4-4-X, EN 13034:2005 + A1:2009 Type PB (6), EN 1149-5:2018

Closure Type

Zip

Resistance Features

Arc Flash

Number of Outer Pockets

3

豁免

COO (Country of Origin):
MM
The SIOEN Kaldvik Hi-vis rain jacket that offers a very high level of protection, including ARC protection. The Kaldvik has many practical features like the possibility of attaching a hood (available separately), narrowing the sleeve ends, 1 chest pocket,

Exterior straight collar, provided for hood (hood available separately), zip closure under flap with touch & close fastening, 1 patched chest pocket, 2 patched pockets, 2 loops for gas detectors, round sleeves, sleeve narrowing by press studs, drawstring in hem, slide-in zipper system for extra ease of use, flame retardant reflective tape (50mm), back length 85 cm (L)

Interior unlined, 2 inside pockets, different linings/fleeces can be zipped in

Fabric SIOPOR® Excel 3-layer fabric dobby ripstop polyester fabric (& AST) + breathable FR PU + inherent FR knitting; ± 280 g/m²

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。