ProGARM 5808 Navy, Yellow, Arc Flash Protection, Anti-Static Arc Flash Jacket Zipper, L 1 EA

小計(1 件)*

HK$2,164.40

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,164.40

* 參考價格

RS庫存編號:
286-4489
製造零件編號:
5808-NVY-L
製造商:
ProGARM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ProGARM

Size

L

Product Type

Arc Flash Jacket

Colour

Navy, Yellow

Gender

Men

Outer Material

Vxs+ 300W 300G/M2 Woven Inherent Fabric with Fc Finish

Hooded

No

Series

5808

Closure Type

Zipper

Standards/Approvals

EN 61482-2: 2020, EN ISO 11612: 2015, EN ISO 11611: 2015, EN 13034:2005 +AI:2009, EN 1149-5: 2018

Resistance Features

Arc Flash Protection, Anti-Static

Number of Outer Pockets

5

豁免

COO (Country of Origin):
BG
The ProGARM Jacket designed with mandarin collar which provides maximum neck protection. Two front pockets with zippers offer secure storage for your essentials, keeping them safe and easily accessible. For added safety, the jacket features a SafetyICON on the arm, providing visual identification of compliance with EN standards.

Extended back

Maximum wear comfort

Triple stitched side seams

Close fit around wrist or gloves

Phone pocket on sleeve with flap

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。