APEM BL Joystick Paddle Analogue Hall Effect, IP67

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$1,801.40

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 1HK$1,801.40
2 - 4HK$1,729.20
5 - 9HK$1,662.80
10 - 24HK$1,601.90
25 +HK$1,543.70

* 參考價格

RS庫存編號:
287-3683
Distrelec 貨號:
301-00-603
製造零件編號:
BL140A01BKBL0000
製造商:
APEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

APEM

Series

BL

Product Type

Joystick

Switch Technology

Analogue Hall Effect

IP Rating

IP67

Handle Type

Paddle

Contact Material

Polyamide

Joystick Travel

± 30 °

Terminal Type

Connector

Mechanical Life

10000000Cycles

Standards/Approvals

MIL-STD-461F, BS EN 60068-2-11:1999, EN61000-6-2: 2005, BS EN60529:1992+A2:2013, ISO 11452-4: 2011, BS EN 60068-2-78:2002, CISPR 25:2008 Ed. 3.0, EN61000-6-4: 2011, EN 61000-6-2: 2005, ISO 10605: 2008 inc A1: 2014, ISO 11452-2: 2004

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
GB
The APEM Joystick is designed for precision control and seamless manoeuvrability. With its Fingertip Proportional technology, users can effortlessly control the movement and direction of their devices. The joystick's Gain feature allows for fine-tuning and adjustments, ensuring optimal responsiveness. Its sleek black Handle provides a comfortable grip, allowing for extended usage without discomfort.

Analog or PWM outputs

5V operation with standard dual redundant outputs

Sealed up to IP67 for dust and water ingress protection

Soft touch lever with color options

Operating Temperature -25°C to 70°C (-13°F to 158°F)

10 million cycles life cycles for durability

Gain (Output Voltage Span) of ±10% x V to ±50% x V for variable control

Easy to install and use for various applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。