The APEM Joystick is designed to provide precise control and smooth movements. With its Fingertip Proportional category, it enables users to easily manipulate the joystick with their fingertips, allowing for precise control over various applications. The joystick's Gain feature enhances the sensitivity and response, ensuring accurate and effortless control.
Handle Black Analog or PWM outputs 5V operation with standard dual redundant outputs Sealed up to IP67 Operating Angle ± 30 Degrees Soft touch lever with color options Storage -40°C to 85°C (-40°F to 185°F)