Spelsberg Abox 060-6² Series Grey Polypropylene, Thermoplastic Elastomer Junction Box, IP66, 5 Terminals, VDE, 127 mm,
- RS庫存編號:
- 266-2431
- 製造零件編號:
- 80642001
- 製造商:
- Spelsberg
小計(1 件)*
HK$172.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 32 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$172.00 |
* 參考價格
- RS庫存編號:
- 266-2431
- 製造零件編號:
- 80642001
- 製造商:
- Spelsberg
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polypropylene, Thermoplastic Elastomer | |
| Length | 127mm | |
| Width | 127mm | |
| Height | 70mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | VDE | |
| Cable Entry | M25 | |
| Standards/Approvals | VDE (DIN EN 606701 (VDE 06061)) | |
| Series | Abox 060-6² | |
| 選取全部 | ||
|---|---|---|
品牌 Spelsberg | ||
Product Type Junction Box | ||
Material Polypropylene, Thermoplastic Elastomer | ||
Length 127mm | ||
Width 127mm | ||
Height 70mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification VDE | ||
Cable Entry M25 | ||
Standards/Approvals VDE (DIN EN 606701 (VDE 06061)) | ||
Series Abox 060-6² | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has nominal cross-section of 6 mm² for conductor. It is certified according to VDE.
Rated insulation voltage AC 690 V
Protection class II
相关链接
- Spelsberg Abox XT 060 Series Grey Polycarbonate Junction Box 5 Terminals 110mm 67 mm
- Spelsberg Abox-i 060 Series Grey Polycarbonate Junction Box 0 Terminals 110mm 67 mm
- Spelsberg Abox m 040 Series Grey Polystyrene Junction Box IP65 VDE 94mm 57 mm
- Spelsberg Abox 100-10² Series Grey Polystyrene Junction Box VDE 140mm 80 mm
- Spelsberg Abox 160-L Series Grey Polystyrene Junction Box IP54 182 mm, 180mm 90 mm
- Spelsberg Abox 025-2 IP54 5 Terminals 82mm 52 mm
- Spelsberg Abox 025-L Series Grey Polystyrene Junction Box IP54 87 mm, 82mm 52 mm
- Spelsberg Abox 040-L Series Grey Polystyrene Junction Box IP54 102 mm, 94mm 57 mm