Spelsberg Abox-i 060 Series Grey Polycarbonate Junction Box, IP65, 0 Terminals, 127 mm, 110mm 67 mm
- RS庫存編號:
- 270-4458
- 製造零件編號:
- 40640001
- 製造商:
- Spelsberg
小計(1 件)*
HK$133.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 90 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$133.80 |
* 參考價格
- RS庫存編號:
- 270-4458
- 製造零件編號:
- 40640001
- 製造商:
- Spelsberg
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Spelsberg | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 127mm | |
| Width | 110mm | |
| Height | 67mm | |
| IP Rating | IP65 | |
| Number of Terminals | 0 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAN, DLG, VDE 0606-1/-22, DNV, DIN EN 60670-1/-22 | |
| Series | Abox-i 060 | |
| 選取全部 | ||
|---|---|---|
品牌 Spelsberg | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 127mm | ||
Width 110mm | ||
Height 67mm | ||
IP Rating IP65 | ||
Number of Terminals 0 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals EAN, DLG, VDE 0606-1/-22, DNV, DIN EN 60670-1/-22 | ||
Series Abox-i 060 | ||
- COO (Country of Origin):
- DE
The Spelsberg junction box has protection class IP65 with internal fastening points, used for installations in the industrial arena and protected outside areas. It has stainless steel V2A cover screw.
Base unit colour grey
Wall and ceiling mounting type of fastening
相关链接
- Spelsberg Abox XT 060 Series Grey Polycarbonate Junction Box 5 Terminals 110mm 67 mm
- Spelsberg Abox 060-6² Series Grey Polystyrene Junction Box 5 Terminals 110 mm, 110mm 70 mm
- Spelsberg Abox 060-L Series White Polypropylene Junction Box 127 mm, 127mm 70 mm
- Spelsberg Abox-i 040 Series Grey Polycarbonate IP65 102 mm,
- Spelsberg Abox XT 100 Series Grey Polycarbonate Junction Box 5 Terminals 140mm 85 mm
- Spelsberg Abox 060 KLS-62 Series Terminal Block 6mm² Wire
- Spelsberg Abox 160-L Series Grey Polystyrene Junction Box IP54 182 mm, 180mm 90 mm
- Spelsberg Abox 025-2 IP54 5 Terminals 82mm 52 mm