HENSEL KF 0202 G 0.75-2.5 mm2 Series Grey Polycarbonate Terminal Box, IP66, 5 Terminals, 62 mm, 93mm 93 mm
- RS庫存編號:
- 276-5459
- 製造零件編號:
- KF0202G
- 製造商:
- HENSEL
小計(1 件)*
HK$139.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 47 件從 2026年10月26日 起發貨
- 加上 17 件從 2026年10月28日 起發貨
- 加上 31 件從 2026年11月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$139.60 |
* 參考價格
- RS庫存編號:
- 276-5459
- 製造零件編號:
- KF0202G
- 製造商:
- HENSEL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HENSEL | |
| Product Type | Terminal Box | |
| Material | Polycarbonate | |
| Length | 62mm | |
| Width | 93mm | |
| Height | 93mm | |
| IP Rating | IP66 | |
| Number of Terminals | 5 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Cable Entry | Cable entries Via knockouts | |
| Current Rating | 20A | |
| Standards/Approvals | IEC 60670-22, DNV GL - Certificate No: TAE00000EE | |
| Series | KF 0202 G 0.75-2.5 mm2 | |
| 選取全部 | ||
|---|---|---|
品牌 HENSEL | ||
Product Type Terminal Box | ||
Material Polycarbonate | ||
Length 62mm | ||
Width 93mm | ||
Height 93mm | ||
IP Rating IP66 | ||
Number of Terminals 5 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Cable Entry Cable entries Via knockouts | ||
Current Rating 20A | ||
Standards/Approvals IEC 60670-22, DNV GL - Certificate No: TAE00000EE | ||
Series KF 0202 G 0.75-2.5 mm2 | ||
- COO (Country of Origin):
- DE
The HENSEL cable junction boxes with PE inlay is weatherproof and resistant to weather influences. It provides protection against rainwater, temperature resistant and impact resistant.
Lid fasteners sealable without accessories
Retaining strap and external brackets for wall fixing included
相关链接
- HENSEL KF 0202 U 0.75-2.5 mm2 Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF Series Black Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL KF 0202 B Series Black Polycarbonate Terminal Box 5 Terminals UL CSA 93mm 93 mm
- HENSEL DK 0202 U Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL KX 0202 C Series Black Polycarbonate Terminal Box 5 Terminals 62 mm, 93mm 93 mm
- HENSEL KF 0200 U Series Grey Polycarbonate Terminal Box 0 Terminals 93mm 93 mm
- HENSEL DK Series Black Polypropylene Terminal Box 5 Terminals 93mm 93 mm
- HENSEL DK Series Grey Polypropylene Terminal Box 5 Terminals 93mm 93 mm