HENSEL DK 0202 U Series Grey Polypropylene Terminal Box, IP66, 5 Terminals, 62 mm, 93mm 93 mm

小計(1 件)*

HK$177.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$177.30

* 參考價格

RS庫存編號:
276-5473
製造零件編號:
DK0202U
製造商:
HENSEL
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

HENSEL

Product Type

Terminal Box

Material

Polypropylene

Length

62mm

Width

93mm

Height

93mm

IP Rating

IP66

Number of Terminals

5

Colour

Grey

Hazardous Area Certification

No

Number of Ways

17

Cable Entry

Cable Gland

Current Rating

20A

Standards/Approvals

IEC 60695-2-11, IEC 60670-22, IEC 60754-2, UL Subject 94

Diameter

15mm

Series

DK 0202 U

COO (Country of Origin):
DE
0.75-2.5 mm², Cu 3∼

Terminal with 2 clamping units per pole

5-pole per pole 8 x 0,75-1 mm² r / f, 6 x 1,5 mm² r / f, 4 x 2,5 mm² r / f, 2 x 4 mm² r / f

With patented PE inlay to connect the armours of SWA cables

With integrated elastic membranes, which can be removed for cable entry via cable glands, sealing range 6.0-15.0 mm

Lid fasteners sealable without accessories

Retaining strap and external brackets for wall fixing included

Colour: grey, RAL 7035

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。