EAO 2-position Key Switch Head, Momentary, 22.3 mm Cutout
- RS庫存編號:
- 200-4097
- Distrelec 貨號:
- 304-07-673
- 製造零件編號:
- 704.122.0
- 製造商:
- EAO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$513.30
訂單超過 HK$250.00 免費送貨
有庫存
- 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$513.30 |
| 5 - 9 | HK$497.90 |
| 10 - 19 | HK$482.50 |
| 20 - 49 | HK$472.20 |
| 50 + | HK$462.10 |
* 參考價格
- RS庫存編號:
- 200-4097
- Distrelec 貨號:
- 304-07-673
- 製造零件編號:
- 704.122.0
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Key Switch Head | |
| Cutout Diameter | 22.3mm | |
| Number of Positions | 2 | |
| Key Type | Ronis | |
| Switch Operation | Momentary | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Number of Keys | 2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Key Switch Head | ||
Cutout Diameter 22.3mm | ||
Number of Positions 2 | ||
Key Type Ronis | ||
Switch Operation Momentary | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Number of Keys 2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CH
The EAO key switch has 2 positions. It has 90° right switching angle and has a Rest(a) - Maintain type of switching action. The front bezel colour is natural and is made of aluminium. The maximum number of switching elements is 3.
IP65 Protection
Raised design
Two keys are supplied with each key lock switch
相关链接
- EAO 3-position Key Switch Head 22.3 mm Cutout
- EAO 74 3-position Key Switch Head 22.3 mm Cutout
- EAO 2-position Key Switch Head 30.5 mm Cutout
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22.3 mm Cutout
- HARTING Har-Key 1-position Key Switch Head 22.3 mm Cutout
- HARTING Har-Key 2-position Key Switch Head 22.3 mm Cutout
- EAO 45 3-position Key Switch Head, Momentary
- EAO 74 Series 3 Position Selector Switch Head IP65