EAO 74 Series 3 Position Selector Switch Head, 22.3 mm Cutout, IP65
- RS庫存編號:
- 223-7980
- Distrelec 貨號:
- 302-23-315
- 製造零件編號:
- 704.402.0
- 製造商:
- EAO
享受批量購買折扣
額外添加10件可節省4%
查看批量定價選項小計(1 件)*
HK$203.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1 件從 2027年1月28日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$203.30 | - |
| 10 - 99 | HK$195.10 | 4% |
| 100 + | HK$187.20 | 7% |
* 參考價格
- RS庫存編號:
- 223-7980
- Distrelec 貨號:
- 302-23-315
- 製造零件編號:
- 704.402.0
- 製造商:
- EAO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | EAO | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 22.3mm | |
| Switch Operation | Maintained | |
| Series | 74 | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 EAO | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 22.3mm | ||
Switch Operation Maintained | ||
Series 74 | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The EAO design method is raised and max. number of switching elements is 3. Switching angle is 42° left / 42° right and unites an extremely broad range of machine operating functions with outstanding technical properties. In principle, the Series 45 is su
Front dimension: Ø 29 mm
IP front protection: IP65
Mounting cut-out: Ø 22.5 mm
相关链接
- EAO 74 3-position Key Switch Head 22.3 mm Cutout
- EAO 3-position Key Switch Head 22.3 mm Cutout
- EAO 2-position Key Switch Head 22.3 mm Cutout
- EAO 2 Position Selector Switch Head IP67
- EAO 2 Position Selector Switch Head IP65
- EAO EAO Series 2 Position Selector Switch Head IP67 IP66
- EAO 04 Series 3 Position Selector Switch Head IP65
- EAO 45 Series Selector Switch Head White Handle IP69K IP66, IP40