Ceratech KYBAC5015-USBBLK Wired USB Compact Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$773.30

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$773.30

* 參考價格

RS庫存編號:
163-294
製造零件編號:
KYBAC5015-USBBLK
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC5015-USBBLK

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Operating System

Linux, Windows XP, Mac 10

Colour

Black

Height

21mm

Industrial Grade

Yes

Width

291.6mm

Standards/Approvals

No

Depth

158.7mm

COO (Country of Origin):
CN
The Ceratech Mini trackball keyboard provides all the tools of a large keyboard and mouse in a very tidy package. The in built optical trackball and contoured left / right control buttons provide full 360 mouse functionality without wasting desk space. The number pad is ideally highlighted in a blue font and is fully incorporated within the keyboard. The Accuratus 5015 is the ideal companion for any busy user who needs all the tools without cluttering their desk space.

USB plug and play wired connection

Black case and keys with white easy read key legends

Left and right tactile mouse buttons

High resolution printed key legends

UV coating for enhanced durability

UK Windows keyboard layout

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。