Ceratech KYBAC5010-USBBLK Wired USB Compact Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$613.03

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$613.03

* 參考價格

RS庫存編號:
163-477
製造零件編號:
KYBAC5010-USBBLK
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYBAC5010-USBBLK

Connection Type

USB

Keyboard Type

Compact

Operating System

Windows

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-in USB Hub

No

Height

35mm

Industrial Grade

Yes

Width

338mm

Standards/Approvals

RoHS, CE, FCC

Depth

173mm

COO (Country of Origin):
CN
The Ceratech Accuratus 5010 mini trackball keyboard is a mini sized keyboard with an inbuilt trackball. With its high resolution trackball and mini key layout it is an ideal keyboard for use in environments where both a keyboard and mouse are required and space is an issue, for example retail and POS environments. The 5010 has integrated contoured left and right mouse buttons for comfortable mouse use and also an integrated numeric keypad highlighted in blue font.

Black case and keys with white easy read key legends

Embedded numeric keypad in blue key legends

High resolution printed key legends with UV coating

Keys have a soft and tactile feel

Integrated high resolution 15mm 1000dpi optical trackball

Left and right tactile contoured mouse buttons

Compact and slim design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。