Ceratech ACCURATE S24B Wired USB Compact Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$666.65

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$666.65

* 參考價格

RS庫存編號:
163-409
製造零件編號:
KYB500-S24BUSBBK
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

ACCURATE S24B

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Operating System

Linux, Mac 10, Mac, Windows XP

Colour

Black

Height

16.23mm

Width

156mm

Industrial Grade

Yes

Standards/Approvals

No

Depth

83.6mm

COO (Country of Origin):
CN
The Ceratech 24B keypad is a slim-line fully programmable 24 key durable keypad designed for heavy use and multiple users. The keypad can be updated with additional single or double blanking keys to speed up any data input and ease of use. The key tops have a removable cover so you can put any colour/ text or direction on any key making this the easiest programmable keypad to use.

True keyboard wedge function

Internal metal plate for increased protection against ESD

Compact and slim design

Each programmable key can have up to 8 layers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。