Ceratech KYB500-S35AUSBBK Wired USB Compact Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$1,853.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,853.40

* 參考價格

RS庫存編號:
163-412
製造零件編號:
KYB500-S35AUSBBK
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

KYB500-S35AUSBBK

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Operating System

Linux, Windows XP, Mac, Mac 10

Colour

Black

Height

35mm

Industrial Grade

Yes

Width

200mm

Standards/Approvals

No

Depth

124mm

COO (Country of Origin):
CN
The Ceratech S35 keypad is a durable keypad designed for heavy use and multiple users. The Cherry MX keys give this keypad the surety of use and lifespan. The keypad can be updated with additional double or even quad keys to speed up any data input and ease of use. The Accuratus range of keypads are supplied with a free downloadable application so they can be programmed to suit any bespoke application.

True keyboard wedge function

Internal metal plate for increased protection against ESD

Compact and slim design

Each programmable key can have up to 8 layers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。