Cherry G80-3000 Wired PS2, USB Standard Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$1,614.10

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,614.10

* 參考價格

RS庫存編號:
229-9775
Distrelec 貨號:
303-14-049
製造零件編號:
G80-3000LSCGB-2
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Wired/Wireless

Wired

Product Type

Keyboard

Model Number

G80-3000

Connection Type

PS2, USB

Keyboard Type

Standard

Operating System

Mac OS and Windows

Keyboard Layout

QWERTY (UK)

Colour

Black

Built-in USB Hub

Yes

Height

50mm

Industrial Grade

Yes

Width

470mm

Standards/Approvals

BSMI, FCC, CE, VCCI, cURus, C-Tick, VDE GS

Depth

255mm

COO (Country of Origin):
CZ
The Cherry G80-3000 black wired keyboard is based on the reliable MX technology with Gold Crosspoint contacts. The timeless keyboard for high-volume data input and for the most demanding requirements.

Codeset 3 support (PS/2 connection only) e.g. for Unixcomputers

Perfect key feeling

High-quality keyboard for outstanding writing performance, fulfilling even the highest demands

Extremely high service life of individual keys

Three different types of confirmation: linear, soft or click pressure point

Compatible for PCs and Macs via USB connection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。