Cherry G84 Wired USB Compact Trackball Keyboard, QWERTY (Italy), Black

小計(1 件)*

HK$1,809.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年12月14日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,809.00

* 參考價格

RS庫存編號:
271-1600
製造零件編號:
G84-5400LUMIT-2
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Product Type

Trackball Keyboard

Wired/Wireless

Wired

Model Number

G84

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (Italy)

Colour

Black

Built-in USB Hub

No

Height

20mm

Width

374mm

Standards/Approvals

cURus, UKCA, BSMI, FCC, VCCI, VDE, RCM, CE

Depth

139mm

豁免

COO (Country of Origin):
CN
The CHERRY XS trackball keyboard combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely. It has high-quality touchpad with two mouse buttons for convenient control of the cursor. Ideal for continuous usage due to the long operating life in excess of 20 million key confirmations per individual key.

High degree of reliability and precise keystroke feel

Compact dimensions and very low overall build height

Standardised measurements and installation

Lightweight

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。