Cherry G84-4400 Wired USB Trackball Keyboard, QWERTY (US), Black
- RS庫存編號:
- 282-3149
- Distrelec 貨號:
- 301-97-758
- 製造零件編號:
- G84-4400LUBEU-2
- 製造商:
- Cherry
小計(1 件)*
HK$1,801.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 10 件從 2026年11月30日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,801.80 |
* 參考價格
- RS庫存編號:
- 282-3149
- Distrelec 貨號:
- 301-97-758
- 製造零件編號:
- G84-4400LUBEU-2
- 製造商:
- Cherry
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cherry | |
| Product Type | Keyboard | |
| Wired/Wireless | Wired | |
| Model Number | G84-4400 | |
| Connection Type | USB | |
| Keyboard Type | Trackball | |
| Operating System | Windows 11, Windows 10, Windows 7, Windows 8 | |
| Keyboard Layout | QWERTY (US) | |
| Colour | Black | |
| Built-in USB Hub | No | |
| Height | 19.6mm | |
| Width | 139mm | |
| Industrial Grade | Yes | |
| Depth | 14.57mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Cherry | ||
Product Type Keyboard | ||
Wired/Wireless Wired | ||
Model Number G84-4400 | ||
Connection Type USB | ||
Keyboard Type Trackball | ||
Operating System Windows 11, Windows 10, Windows 7, Windows 8 | ||
Keyboard Layout QWERTY (US) | ||
Colour Black | ||
Built-in USB Hub No | ||
Height 19.6mm | ||
Width 139mm | ||
Industrial Grade Yes | ||
Depth 14.57mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CZ
The Cherry. Ultra flat compact keyboard with built in trackball is the perfect solution for pointing device with space restrictions. The keyboard is optimally suited for19 inch applications, slim line PCs and laptops. It has an individual keys with Gold Crosspoint contacts. Designed for continuous usage over 20 mill. confirmations per key.
Lightweight
High level of reliability
Minimal space requirements
Unique precision confirmation feeling
相关链接
- Cherry ML4400 Wired USB Compact Trackball Keyboard Grey
- Cherry G84 Wired USB Compact Trackball Keyboard Black
- Cherry Wired USB Compact Trackball Keyboard Black
- Cherry ML4400 Wired USB Compact Trackball Keyboard Black
- Cherry Wired USB Compact Trackball Keyboard Black
- Cherry ML4400 Wired PS2 Compact Trackball Keyboard Grey
- Cherry ML4400 Wired USB Compact Trackball Keyboard Black
- Cherry ML4400 Wired USB Compact Trackball Keyboard Grey