RS Better World

Cherry JG-08 Wired USB Standard Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$197.50

Add to Basket
選擇或輸入數量
有庫存
  • 82 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$197.50

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
874-3991
Distrelec 貨號:
110-82-168
製造零件編號:
JK-0800GB-2
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

JG-08

Connection Type

USB

Keyboard Type

Standard

Keyboard Layout

QWERTY (UK)

Operating System

Windows

Colour

Black

Built-in USB Hub

No

Height

20mm

Industrial Grade

Yes

Width

458mm

Standards/Approvals

VCCI, FCC, C-Tick, BSMI, cURus, CE, VDE

Depth

458mm

Better World Product

Yes

Normal Keys

105

Better World Verification

Blue Angel

Cherry Keyboard, 458mm Depth, 170mm Width - JK-0800GB-2


This keyboard is a wired input device designed for Windows environments, offering a full-size QWERTY (UK) layout and standard key set for desktop use. It connects via USB and is manufactured to industrial-grade standards to suit demanding or continuous-operation contexts while presenting a low-profile, black finish.

Features and Benefits:


• 105 keys provide comprehensive input without additional peripherals
• USB connection delivers a direct, low-latency Interface
• Industrial-grade construction supports continuous operational workloads
• cURus CE certifications enable compliance with multiple safety regimes
• Low-profile 20mm height reduces wrist elevation for extended use

Applications


• Suitable for office desktops running Windows operating systems
• Ideal for control rooms requiring robust wired peripherals
• Used with point-of-sale systems needing a full-size layout
• Can be used for data-entry stations demanding prolonged operation

What layout and key count does it use?


It uses a QWERTY (UK) arrangement with 105 standard keys.

Which connection type is required to operate it?


It requires a USB wired connection for direct PC attachment.

What physical footprint should I allow on a desk?


The unit measures 170 mm in width, 20 mm in height and 458 mm in depth.

Which regulatory standards has it met?


It holds approvals including VCCI, FCC, C-Tick, BSMI, cURus, CE and VDE.

What colour and general style does it present?


It is supplied in black with a standard keyboard form factor.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。