Cherry JK-45 Wired USB Ergonomic Keyboard, QWERTY (UK), Black

小計(1 件)*

HK$804.40

Add to Basket
選擇或輸入數量
有庫存
  • 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$804.40

* 參考價格

RS庫存編號:
229-9780
Distrelec 貨號:
302-19-258
製造零件編號:
JK-4500GB-2
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Product Type

Keyboard

Wired/Wireless

Wired

Model Number

JK-45

Connection Type

USB

Keyboard Type

Ergonomic

Keyboard Layout

QWERTY (UK)

Operating System

Windows

Colour

Black

Built-in USB Hub

No

Height

35mm

Industrial Grade

Yes

Width

217mm

Multimedia Keys

3

Standards/Approvals

WHQL Win 10 64-bit, FCC, VDE-GS, CE, cULus, Blauer Engel

Depth

456mm

Normal Keys

106

COO (Country of Origin):
CN

Cherry Keyboard, USB Connection, QWERTY (UK) Keyboard Layout - JK-4500GB-2


This keyboard is a wired ergonomic input device designed for use with Windows systems, providing a UK QWERTY layout and USB connection. It combines an ergonomic key arrangement with industrial-grade construction for continuous operation in demanding environments while remaining Compact and low-profile for standard desk setups.

Features and Benefits:


• Ergonomic layout reduces strain during extended typing sessions
• USB Interface ensures simple plug-and-play connectivity
• Three multimedia keys allow quick control of audio functions
• Industrial-grade build supports continuous operational use
• WHQL Win 10 64-bit approval ensures compatibility with Windows 10
• 106 normal keys provide full standard key coverage

Applications


• Suitable for office workstations requiring UK layout keyboards
• Ideal for industrial control stations with wired input needs
• Used with Windows 10 64-bit systems needing certified peripherals
• Can be used in shared work environments requiring Durable hardware
• Suitable for audio-control tasks requiring quick multimedia access

What connection method does it use for data transmission?


It connects via a USB cable to host systems.

Which operating systems is it designed to work with?


It is specified for use with Windows and carries WHQL certification for Win 10 64-bit.

How many keys are available for standard input?


The keyboard provides 106 normal keys Plus three dedicated multimedia keys.

What physical profile should I expect on the desk?


The design incorporates a low-profile height of 35 mm to reduce vertical key travel.

What safety and conformity markings does it hold?


It is approved to standards including FCC, VDE‑GS, CE, cULus and Blauer Engel.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。