Cherry JK-16 Wired USB Mac Keyboard, QWERTY (UK), White, Silver
- RS庫存編號:
- 281-9293
- Distrelec 貨號:
- 303-75-184
- 製造零件編號:
- JK-1620GB-1
- 製造商:
- Cherry
小計(1 件)*
HK$572.00
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$572.00 |
* 參考價格
- RS庫存編號:
- 281-9293
- Distrelec 貨號:
- 303-75-184
- 製造零件編號:
- JK-1620GB-1
- 製造商:
- Cherry
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cherry | |
| Wired/Wireless | Wired | |
| Product Type | Keyboard | |
| Model Number | JK-16 | |
| Connection Type | USB | |
| Keyboard Type | Mac | |
| Operating System | Mac OS | |
| Keyboard Layout | QWERTY (UK) | |
| Colour | White, Silver | |
| Built-in USB Hub | No | |
| Height | 15mm | |
| Industrial Grade | Yes | |
| Width | 130mm | |
| Standards/Approvals | CE, RoHS | |
| Depth | 440mm | |
| Multimedia Keys | 6 | |
| Normal Keys | 104 | |
| 選取全部 | ||
|---|---|---|
品牌 Cherry | ||
Wired/Wireless Wired | ||
Product Type Keyboard | ||
Model Number JK-16 | ||
Connection Type USB | ||
Keyboard Type Mac | ||
Operating System Mac OS | ||
Keyboard Layout QWERTY (UK) | ||
Colour White, Silver | ||
Built-in USB Hub No | ||
Height 15mm | ||
Industrial Grade Yes | ||
Width 130mm | ||
Standards/Approvals CE, RoHS | ||
Depth 440mm | ||
Multimedia Keys 6 | ||
Normal Keys 104 | ||
豁免
- COO (Country of Origin):
- CN
Cherry Keyboard, 104 Normal Keys, USB Connection Type - JK-1620GB-1
This keyboard is a wired input device designed for use with Mac OS systems, providing a full UK QWERTY layout tailored to Mac users. It connects via USB and combines a slim profile with a professional aesthetic in silver and white finishes. The product is intended for environments that require a robust build standard while delivering standard Mac typing functionality.
Features and Benefits:
• 104-key layout delivers complete Mac-compatible key coverage
• Six multimedia keys enable quick media control without shortcuts
• Wired USB connection offers consistent signal and low latency
• Industrial-grade construction suited to demanding usage conditions
• CE and RoHS approvals confirm adherence to regional standards
• Six multimedia keys enable quick media control without shortcuts
• Wired USB connection offers consistent signal and low latency
• Industrial-grade construction suited to demanding usage conditions
• CE and RoHS approvals confirm adherence to regional standards
Applications
• Suitable for office workstations using Mac OS computers
• Ideal for environments demanding Durable input devices
• Used with point-of-sale systems requiring wired peripherals
• Can be used for media editing stations needing direct controls
• Suitable for classroom or training rooms with shared equipment
• Ideal for environments demanding Durable input devices
• Used with point-of-sale systems requiring wired peripherals
• Can be used for media editing stations needing direct controls
• Suitable for classroom or training rooms with shared equipment
What physical colours are available?
The unit is finished in silver and white.
How is the keyboard connected to a system?
It uses a USB cable for a physical wired connection.
Does it support alternative keyboard layouts?
The supplied layout is a UK QWERTY configured for Mac.
Are there any hub functions built into the device?
There is no built-in USB hub on this keyboard.
相关链接
- Cherry KC 6000 SLIM Wired USB Cherry Kc 6000 Slim For Mac Keyboard Silver, White
- Cherry JK-45 Wired USB Ergonomic Keyboard Black
- Cherry JK Wired USB Compact Smartcard Keyboard Black
- Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard Silver, White
- Cherry CHERRY KC 6000 C SLIM Wired USB Mac Keyboard Silver, White
- Cherry JK-0800EU-0 Wired USB Standard Keyboard Grey
- Cherry JK-85 Wired USB Standard Keyboard Black, Grey
- Cherry JK-85 Wired USB Multimedia Keyboard Black, Grey