Aten Plastic Access Control Keypad With LED Indicator
- RS庫存編號:
- 191-735
- 製造零件編號:
- VK02001
- 製造商:
- Aten
小計(1 件)*
HK$8,926.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,926.30 |
* 參考價格
- RS庫存編號:
- 191-735
- 製造零件編號:
- VK02001
- 製造商:
- Aten
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aten | |
| Product Type | Access Control Keypad | |
| Status Indicator | LED | |
| Keypad Material | Plastic | |
| AC or DC Operation | DC | |
| IP Rating | IP20 | |
| Number of Keys | 12 | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Aten | ||
Product Type Access Control Keypad | ||
Status Indicator LED | ||
Keypad Material Plastic | ||
AC or DC Operation DC | ||
IP Rating IP20 | ||
Number of Keys 12 | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
- COO (Country of Origin):
- TW
The Aten Fully-customizable 12-button control pad that integrates a controller with a keypad as an all-in one solution. Aimed for small or medium meeting room or classroom control, the VK0200 offers a ready-to-use solution that easily connects the devices, configures via the intuitive VK6000 Configurator Software, and flexibly customizes keypad button functions and layout to fulfill most applications.
Customized button engraving service
Allows for remote control via mobile device
相关链接
- Aten Plastic Access Control Keypad With LED Indicator
- Aten Plastic Keypad With LED Indicator
- RS PRO LED IndicatorLED Indicator for access control
- Storm Polymer Keypad Lock With LED Indicator
- RS PRO Die Cast Keypad Lock With LED Indicator
- Access Control Accessories
- Keypad Locks
- TDSi Proximity Reader With LED Indicator