RS PRO 1L HDPE Carboy Bottle

可享批量折扣

小計(1 件)*

HK$119.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 28 件從 2025年12月22日 起發貨
  • 加上 12 件從 2026年1月29日 起發貨
  • 加上 20 件從 2026年2月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$119.80
5 +HK$98.60

* 參考價格

RS庫存編號:
703-1102
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Material

HDPE

Capacity

1L

Bottle Type

Carboy Bottle

Length

230mm

豁免

COO (Country of Origin):
DE

RS PRO HDPE 1 L Laboratory Jug


This high-density polyethylene (HDPE) laboratory jug from RS PRO is ideal for storing and dispensing common solutions. It's resistant to most chemical substances, which makes it suitable for experiments involving oil, acid or fuel.
This 1 L jug is conveniently calibrated according to American, German and English scales so you can use whatever metric you're used to. At 127 g, it's very lightweight and easy to carry about. In addition, it has a funnel-shaped discharge, a flexible detachable spout and a moulded handle which allow for easy and precise dispensation of contents. It also features a plastic cover and a discharge spout end-cap made of low-density polyethylene (LDPE) for additional protection.
As part of our RS PRO range, this product has been tested by engineers for durability. This laboratory jug can withstand up to +120°C which means you can use it in harsh temperatures.

Features and Benefits


• Capacity of 1 L
• Length of 230 mm
• HDPE material

相关链接