可享批量折扣
小計(1 件)*
HK$135.10
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
- 加上 16 件從 2026年1月29日 起發貨
- 加上 16 件從 2026年2月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$135.10 |
| 5 + | HK$111.20 |
* 參考價格
- RS庫存編號:
- 703-1105
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Material | HDPE | |
| Capacity | 2L | |
| Bottle Type | Carboy Bottle | |
| Length | 290mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Material HDPE | ||
Capacity 2L | ||
Bottle Type Carboy Bottle | ||
Length 290mm | ||
豁免
- COO (Country of Origin):
- DE
RS PRO HDPE 2 L Laboratory Jug
This RS PRO high-density polyethylene (HDPE) laboratory jug is a durable choice when you need to store and dispense common solutions. It's resistant to many chemicals, making it suitable for experiments that use fuel, oil or acid. The 2 L jug features German, English and American scales, so it's a versatile option. At 200 g, it's lightweight and portable. It also has a funnel-shaped discharge, a detachable spout and a smooth handle, allowing for simple and accurate pouring. Its discharge spout end-cap is made of LDPE (low-density polyethylene) for extra durability, and the jug also includes a plastic cover for added protection. As part of our trusted RS PRO range, this product has been tested for safety and consistency. This laboratory jug can hold liquids with temperatures of up to +110°C, so it's suitable for use in harsh environments.
Features and Benefits
- Capacity of 2 L
- Length of 290 mm
- HDPE material