Brady 065959 Black Label Printer Ribbon, 110 mm Width
- RS庫存編號:
- 277-3371
- Distrelec 貨號:
- 155-35-016
- 製造零件編號:
- 065959
- 製造商:
- Brady
小計(1 件)*
HK$2,160.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,160.70 |
* 參考價格
- RS庫存編號:
- 277-3371
- Distrelec 貨號:
- 155-35-016
- 製造零件編號:
- 065959
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | IP Series, i5100 | |
| Print Colour | Black | |
| Ribbon Length | 300m | |
| Ribbon Width | 110mm | |
| Material | Polyester | |
| Standards/Approvals | UL and/or CSA Accepted, JPCA-ES-01-1999, IEC 61249-2-21 | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers IP Series, i5100 | ||
Print Colour Black | ||
Ribbon Length 300m | ||
Ribbon Width 110mm | ||
Material Polyester | ||
Standards/Approvals UL and/or CSA Accepted, JPCA-ES-01-1999, IEC 61249-2-21 | ||
- COO (Country of Origin):
- US
The Brady Thermal transfer ribbon is a R6000 series thermal transfer printer ribbon. This thermal transfer ribbon is based on a resin formulation which offers the end user a high performance image when used with Brady label materials. Advantages of the R6000 Series ribbon, when printed on the appropriate Brady label, include excellent solvent and scratch resistance and high heat resistance. This ribbon is recommended for printing on glossy or very smooth label stocks.
Halogen Free
Exposure to high humidity
Exposure to direct sunlight
Exposure to high temperature
The R-6000HF Series Thermal Transfer Ribbons are high density, halogen free ribbons with excellent solvent resistance, high heat resistance, and super scratch resistance
相关链接
- Brady 196511 Black Label Printer Ribbon, 110 mm Width
- Brady 030253 Black Label Printer Ribbon, 110 mm Width
- Brady 236791 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R10000 Black Label Printer Ribbon, 110 mm Width
- Brady R-6000 110mmx70m /O Black Label Printer Ribbon, 110 mm Width
- Brady 804461 Blue Label Printer Ribbon, 110 mm Width
- Brady B30-R10000-WT White Label Printer Ribbon, 110 mm Width
- Brady 804466 Black Label Printer Ribbon, 35 mm Width