Brady 804793 Black Label Printer Ribbon, 65 mm Width
- RS庫存編號:
- 277-3512
- Distrelec 貨號:
- 301-73-726
- 製造零件編號:
- 804793
- 製造商:
- Brady
小計(1 件)*
HK$239.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$239.60 |
* 參考價格
- RS庫存編號:
- 277-3512
- Distrelec 貨號:
- 301-73-726
- 製造零件編號:
- 804793
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BBP11, BBP12 | |
| Print Colour | Black | |
| Ribbon Length | 70m | |
| Ribbon Width | 65mm | |
| Material | Resin, Base Film: Polyester | |
| Standards/Approvals | IPC-4101B, IEC 61249-2-21, JPCA-ES-01-1999, CSA Accepted, UL | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BBP11, BBP12 | ||
Print Colour Black | ||
Ribbon Length 70m | ||
Ribbon Width 65mm | ||
Material Resin, Base Film: Polyester | ||
Standards/Approvals IPC-4101B, IEC 61249-2-21, JPCA-ES-01-1999, CSA Accepted, UL | ||
- COO (Country of Origin):
- JP
The Brady Printer Ribbon is based on a resin formulation which offers the end user a high performance image when used with Brady label materials. Advantages of the R4900 Series ribbon, when printed on the appropriate Brady label, include excellent solvent resistance, high heat resistance and excellent smear resistance. This ribbon is recommended for printing on glossy or very smooth label stocks.
Halogen Free
RoHS compliant
Exposure to direct sunlight
Avoid extreme high humidity
This ribbon has superb smear resistance at high temperatures and superior solvent resistance
相关链接
- Brady 804466 Black Label Printer Ribbon, 35 mm Width
- Brady 066035 Black Label Printer Ribbon, 60 mm Width
- Brady 065959 Black Label Printer Ribbon, 110 mm Width
- Brady 196511 Black Label Printer Ribbon, 110 mm Width
- Brady 804472 Black Label Printer Ribbon, 85 mm Width
- Brady 804794 Black Label Printer Ribbon, 85 mm Width
- Brady 030253 Black Label Printer Ribbon, 110 mm Width
- Brady 236791 Black Label Printer Ribbon, 110 mm Width