Brady 804794 Black Label Printer Ribbon, 85 mm Width

小計(1 件)*

HK$313.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月02日 起發貨
  • 加上 24 件從 2026年12月01日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$313.50

* 參考價格

RS庫存編號:
277-3513
Distrelec 貨號:
300-31-451
製造零件編號:
804794
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Label Printer Ribbon

Compatible Printers

BBP11, BBP12

Print Colour

Black

Ribbon Length

70m

Ribbon Width

85mm

Material

Resin

Standards/Approvals

IEC 61249-2-21, UL, CSA

COO (Country of Origin):
JP
The Brady Printer Ribbon is based on a resin formulation which offers the end user a high performance image when used with Brady label materials. Advantages of the R4900 Series ribbon, when printed on the appropriate Brady label, include excellent solvent resistance, high heat resistance and excellent smear resistance. This ribbon is recommended for printing on glossy or very smooth label stocks.

Halogen Free

RoHS compliant

Exposure to direct sunlight

Avoid extreme high humidity

This ribbon has superb smear resistance at high temperatures and superior solvent resistance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。