Brady 804466 Black Label Printer Ribbon, 35 mm Width
- RS庫存編號:
- 277-3509
- Distrelec 貨號:
- 301-65-210
- 製造零件編號:
- 804466
- 製造商:
- Brady
小計(1 件)*
HK$160.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$160.80 |
* 參考價格
- RS庫存編號:
- 277-3509
- Distrelec 貨號:
- 301-65-210
- 製造零件編號:
- 804466
- 製造商:
- Brady
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BBP11, BBP12 | |
| Print Colour | Black | |
| Ribbon Length | 70m | |
| Ribbon Width | 35mm | |
| Material | Resin, Wax | |
| Standards/Approvals | IEC 61249-2-21, JPCA-ES-01-1999, UL and/or CSA Accepted, IPC-4101B | |
| 選取全部 | ||
|---|---|---|
品牌 Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BBP11, BBP12 | ||
Print Colour Black | ||
Ribbon Length 70m | ||
Ribbon Width 35mm | ||
Material Resin, Wax | ||
Standards/Approvals IEC 61249-2-21, JPCA-ES-01-1999, UL and/or CSA Accepted, IPC-4101B | ||
- COO (Country of Origin):
- JP
The Brady Printer Ribbon is based on a wax/resin formulation that gives a high performance image when used with Brady label materials. This R7950 ribbon, when printed on the appropriate Brady label, gives a good smear and excellent chemical and environmental resistance. This ribbon is recommended for printing on paper and films that have a matte or rough surface.
RoHS compliant
Avoid direct sunlight
Exposure to high humidity
Exposure to extreme high temperature
Strong environmental resistance against smearing and chemicals. Also, reliable, sharp-edge print quality to maximise bar code readability.
相关链接
- Brady 066035 Black Label Printer Ribbon, 60 mm Width
- Brady 065959 Black Label Printer Ribbon, 110 mm Width
- Brady 196511 Black Label Printer Ribbon, 110 mm Width
- Brady 804472 Black Label Printer Ribbon, 85 mm Width
- Brady 804793 Black Label Printer Ribbon, 65 mm Width
- Brady 804794 Black Label Printer Ribbon, 85 mm Width
- Brady 030253 Black Label Printer Ribbon, 110 mm Width
- Brady 236791 Black Label Printer Ribbon, 110 mm Width