Brady BBP12-EU-U-C-BWS Handheld Label Printer, 116.84 mm Max Label Width, EU

小計(1 件)*

HK$10,483.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,483.50

* 參考價格

RS庫存編號:
518-544
製造零件編號:
BBP12-EU-U-C-BWS
製造商:
Brady
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Brady

Product Type

Label Printer

Battery Type

Coin, Button Cell

Model Number

BBP12-EU-U-C-BWS

Application

Industrial

Maximum Label Width

116.84mm

Handheld

Yes

Colour

Blue, Grey

Keyboard

No

Plug Type

EU

Barcode

Yes

Print Resolution

300 dpi

Computer Connectivity

Ethernet, USB, Serial

Connection Port

Ethernet, Serial, USB 2.0

Standards/Approvals

UL, cUL, CE, RoHS, EAC

Depth

259.33mm

Weight

2.3kg

Width

202mm

Height

173mm

Print Speed

101.60mm/s

COO (Country of Origin):
CN
The Brady BBP12 Label Printer 300 dpi EU with Cutter, Unwinder, and Brady Workstation Suite offers high-speed printing, a wide range of labeling options, and a user-friendly design all in a compact tool.

Over 800 varieties of labels, including external-feed bulk rolls and custom parts, for general identification, wire marking, asset tracking and more

Specifically designed small-core media rolls and ribbons provide fast installation and reduce change-over time

Centering ribbon spindle virtually eliminates ribbon wrinkle

Compact size won’t clutter your workplace or bench

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。